SN74HCT245N-10
Texas Instruments
Description: HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20

Overview of SN74HCT245N-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN74HCT245N-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HCT245N-10 by Texas Instruments

SN74HCT245N-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
HCT
JESD-30 Code
R-PDIP-T20
Length
24.325 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74HCT245N-10
    Texas Instruments
    HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20
    VS

Alternate Parts for SN74HCT245N-10

This table gives cross-reference parts and alternative options found for SN74HCT245N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT245N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT245E High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 Texas Instruments SN74HCT245N-10 vs CD74HCT245E
MC54HCT245J HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74HCT245N-10 vs MC54HCT245J
M54HCT245F1 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics SN74HCT245N-10 vs M54HCT245F1
CD54HCT245F/3 Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor SN74HCT245N-10 vs CD54HCT245F/3
CD54HCT245F Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor SN74HCT245N-10 vs CD54HCT245F
GD54HCT245J Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd SN74HCT245N-10 vs GD54HCT245J
TC74HCT245AP IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HCT245N-10 vs TC74HCT245AP
8550601RA Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor SN74HCT245N-10 vs 8550601RA
MC74HCT245N Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products SN74HCT245N-10 vs MC74HCT245N
GD54HCT245 Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd SN74HCT245N-10 vs GD54HCT245
Part Number Description Manufacturer Compare
74HCT245NB IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors SN74HCT245N-10 vs 74HCT245NB
JM38510/65553BRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74HCT245N-10 vs JM38510/65553BRA
CD54HCT245F96 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments SN74HCT245N-10 vs CD54HCT245F96
MM74HCT245N Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 Fairchild Semiconductor Corporation SN74HCT245N-10 vs MM74HCT245N
SN74HCT245NE4 Octal bus transceivers with tri-state outputs 20-PDIP -40 to 85 Texas Instruments SN74HCT245N-10 vs SN74HCT245NE4
5962-8550601RX HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 Intersil Corporation SN74HCT245N-10 vs 5962-8550601RX
74HCT245N,652 74HC(T)245 - Octal bus transceiver; 3-state DIP 20-Pin NXP Semiconductors SN74HCT245N-10 vs 74HCT245N,652
M74HCT245F1 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics SN74HCT245N-10 vs M74HCT245F1
MC74HCT245ANG IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, LREAD FREE, DIP-20, Bus Driver/Transceiver onsemi SN74HCT245N-10 vs MC74HCT245ANG
DV74HCT245AN Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN74HCT245N-10 vs DV74HCT245AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT245N-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT245N-10 by Texas Instruments

  • Please alert me when SN74HCT245N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HCT245N-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT245N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HCT245N-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT245N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT245N-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: