-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS595DRCT-ND
|
DigiKey | 8-BIT SHIFT REGISTER WITH SCHMIT Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3493 In Stock |
|
$0.0850 / $0.4000 | Buy Now |
DISTI #
595-SN74HCS595DR
|
Mouser Electronics | Counter Shift Registers 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-SOIC -40 to 125 RoHS: Compliant | 5343 |
|
$0.0800 / $0.4000 | Buy Now |
|
Ameya Holding Limited | 9395 |
|
RFQ | ||
|
LCSC | 8 2V6V 1 Serialtoparallel SOIC-16 Shifting Register ROHS | 460 |
|
$0.1433 / $0.2388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS595DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS595DR
Texas Instruments
8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-20 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Propagation Delay (tpd) | 28 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 75 MHz |
This table gives cross-reference parts and alternative options found for SN74HCS595DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS595DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS595QPWRQ1 | Automotive 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-TSSOP -40 to 125 | Texas Instruments | SN74HCS595DR vs SN74HCS595QPWRQ1 |
SN74HCS595QBQBRQ1 | Automotive 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125 | Texas Instruments | SN74HCS595DR vs SN74HCS595QBQBRQ1 |
SN74HCS595PWR | 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-TSSOP -40 to 125 | Texas Instruments | SN74HCS595DR vs SN74HCS595PWR |
SN74HCS595BQBR | 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-WQFN -40 to 125 | Texas Instruments | SN74HCS595DR vs SN74HCS595BQBR |