-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive octal transparent D-type latches with three-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74HCS573QWRKSRQ1CT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4975 In Stock |
|
$0.2627 / $0.7200 | Buy Now |
DISTI #
595-74HCS573QWRKSRQ1
|
Mouser Electronics | Latches Automotive octal transparent D-type latches with three-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125 RoHS: Compliant | 2980 |
|
$0.2520 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCS573QWRKSRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCS573QWRKSRQ1
Texas Instruments
Automotive octal transparent D-type latches with three-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.002 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 33 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for SN74HCS573QWRKSRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCS573QWRKSRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS573RKSR | Octal transparent D-type latches with tri-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125 | Texas Instruments | SN74HCS573QWRKSRQ1 vs SN74HCS573RKSR |
SN74HCS373QWRKSRQ1 | Automotive octal transparent D-type latches with three-state outputs 20-VQFN -40 to 125 | Texas Instruments | SN74HCS573QWRKSRQ1 vs SN74HCS373QWRKSRQ1 |
U74HCT573L-S20-R | Bus Driver/Transceiver, | Unisonic Technologies Co Ltd | SN74HCS573QWRKSRQ1 vs U74HCT573L-S20-R |
SN74HCS373QPWRQ1 | Automotive octal transparent D-type latches with three-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74HCS573QWRKSRQ1 vs SN74HCS373QPWRQ1 |