Logic
SN74HC7002DT
Texas Instruments
Description: 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate with Schmitt-Trigger inputs 14-SOIC -40 to 85

Overview of SN74HC7002DT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for SN74HC7002DT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74HC7002DT-ND
DigiKey IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2230
In Stock
  • 163 $1.8500
$1.8500 Buy Now
DISTI # 296-SN74HC7002DTCT-ND
DigiKey IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 197
In Stock
  • 1 $3.6800
  • 10 $2.6700
  • 25 $2.4188
  • 100 $2.1423
$2.1423 / $3.6800 Buy Now
Rochester Electronics SN74HC7002 Quadruple Positive-NOR Gates With Schmitt-Trigger Inputs RoHS: Compliant Status: Obsolete Min Qty: 1 652
  • 1 $1.8700
  • 25 $1.8300
  • 100 $1.7500
  • 500 $1.6800
  • 1,000 $1.5900
$1.5900 / $1.8700 Buy Now

CAD Models for SN74HC7002DT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC7002DT by Texas Instruments

SN74HC7002DT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
163 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74HC7002DT
    Texas Instruments
    4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74HC7002DT

This table gives cross-reference parts and alternative options found for SN74HC7002DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC7002DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC7002DTE4 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC7002DT vs SN74HC7002DTE4
SN74HC7002DG4 4-ch, 4-input, 2-V to 6-V NOR gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74HC7002DT vs SN74HC7002DG4
SN74HC7002DRE4 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC7002DT vs SN74HC7002DRE4
SN74HC7002DTG4 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC7002DT vs SN74HC7002DTG4
SN74HC7002DE4 Quadruple Positive-NOR Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 Texas Instruments SN74HC7002DT vs SN74HC7002DE4
SN74HC7002D 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74HC7002DT vs SN74HC7002D
SN74HC7002DRG4 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC7002DT vs SN74HC7002DRG4
Part Number Description Manufacturer Compare
SN74HC7002DE4 Quadruple Positive-NOR Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 Texas Instruments SN74HC7002DT vs SN74HC7002DE4
SN74HC7002DTE4 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC7002DT vs SN74HC7002DTE4
SN74HC7002DRG4 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC7002DT vs SN74HC7002DRG4
SN74HC7002DG4 4-ch, 4-input, 2-V to 6-V NOR gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74HC7002DT vs SN74HC7002DG4
SN74HC7002DTG4 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC7002DT vs SN74HC7002DTG4
SN74HC7002DRE4 HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74HC7002DT vs SN74HC7002DRE4
SN74HC7002D 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74HC7002DT vs SN74HC7002D

Related Parts for SN74HC7002DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC7002DT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC7002DT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC7002DT would you like to use for your alert(s)?
  • Please alert me when SN74HC7002DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC7002DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC7002DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC7002DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC7002DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC7002DT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: