Part Details for SN74HC688JP4 by Texas Instruments
Overview of SN74HC688JP4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC688JP4
SN74HC688JP4 CAD Models
SN74HC688JP4 Part Data Attributes
|
SN74HC688JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC688JP4
Texas Instruments
IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T20 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74HC688JP4
This table gives cross-reference parts and alternative options found for SN74HC688JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC688JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC688B1R | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SN74HC688JP4 vs M74HC688B1R |
SN74HC688N-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74HC688JP4 vs SN74HC688N-00 |
SNJ54HC688J-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74HC688JP4 vs SNJ54HC688J-00 |
GD74HC688 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | SN74HC688JP4 vs GD74HC688 |
MM74HC688N_NL | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74HC688JP4 vs MM74HC688N_NL |
TC74HC688AP | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Arithmetic Circuit | Toshiba America Electronic Components | SN74HC688JP4 vs TC74HC688AP |
SN74HC688N3 | IC,MAGNITUDE COMPARATOR,HC-CMOS,DIP,20PIN,PLASTIC | Texas Instruments | SN74HC688JP4 vs SN74HC688N3 |
MC74HC688NS | Magnitude Comparator, CMOS, PDIP20, | Motorola Semiconductor Products | SN74HC688JP4 vs MC74HC688NS |
5962-8681801RX | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74HC688JP4 vs 5962-8681801RX |
5962-8681801RA | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CDIP20, | Harris Semiconductor | SN74HC688JP4 vs 5962-8681801RA |