SN74HC648DW-00
Texas Instruments
Description: HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24

Overview of SN74HC648DW-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN74HC648DW-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC648DW-00 by Texas Instruments

SN74HC648DW-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Family
HC/UH
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Load Capacitance (CL)
150 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
66 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74HC648DW-00
    Texas Instruments
    HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24
    VS

Alternate Parts for SN74HC648DW-00

This table gives cross-reference parts and alternative options found for SN74HC648DW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC648DW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC648M1R HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, SOP-24 STMicroelectronics SN74HC648DW-00 vs M74HC648M1R
CD74HC648M HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments SN74HC648DW-00 vs CD74HC648M
HD74HC648RP HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, PDSO24 Renesas Electronics Corporation SN74HC648DW-00 vs HD74HC648RP
TC74HCT640AF-TP2 IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC648DW-00 vs TC74HCT640AF-TP2
M74HCT640M1 HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics SN74HC648DW-00 vs M74HCT640M1
DV74HC648DW Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, PLASTIC, SOP-24 avg Semiconductors SN74HC648DW-00 vs DV74HC648DW
TC74HCT640AF-TP2EL IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC648DW-00 vs TC74HCT640AF-TP2EL
TC74HCT640AF IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC648DW-00 vs TC74HCT640AF
74HC648D IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74HC648DW-00 vs 74HC648D
HD74HCT640FP HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 Renesas Electronics Corporation SN74HC648DW-00 vs HD74HCT640FP
Part Number Description Manufacturer Compare
CD74HCT640H Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, Harris Semiconductor SN74HC648DW-00 vs CD74HCT640H
74HCT640D,653 74HC(T)640 - Octal bus transceiver; 3-state; inverting SOP 20-Pin NXP Semiconductors SN74HC648DW-00 vs 74HCT640D,653
MM54HCT640J Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Rochester Electronics LLC SN74HC648DW-00 vs MM54HCT640J
SN54HCT640FK-00 HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74HC648DW-00 vs SN54HCT640FK-00
TC74HCT640AF-TP2 IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC648DW-00 vs TC74HCT640AF-TP2
CD74HCT640E High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN74HC648DW-00 vs CD74HCT640E
GD74HCT640J Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd SN74HC648DW-00 vs GD74HCT640J
SN54HCT640J-00 HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74HC648DW-00 vs SN54HCT640J-00
HD74HCT640FPV-E HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 Renesas Electronics Corporation SN74HC648DW-00 vs HD74HCT640FPV-E
MM74HCT640J IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74HC648DW-00 vs MM74HCT640J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC648DW-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC648DW-00 by Texas Instruments

  • Please alert me when SN74HC648DW-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC648DW-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC648DW-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC648DW-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC648DW-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC648DW-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: