Logic
SN74HC595DWRE4
Texas Instruments
Description: 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85

Overview of SN74HC595DWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN74HC595DWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC595DWRE4 by Texas Instruments

SN74HC595DWRE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Load Capacitance (CL)
150 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
34 ns
Propagation Delay (tpd)
200 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
29 MHz
Want to compare parts?
  1. SN74HC595DWRE4
    Texas Instruments
    8-bit shift registers with 3-state output registers 16-SOIC -40 to 85
    VS

Alternate Parts for SN74HC595DWRE4

This table gives cross-reference parts and alternative options found for SN74HC595DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC595DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC595DWG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74HC595DWRE4 vs CD74HC595DWG4
SN74HC595DWRG4 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 Texas Instruments SN74HC595DWRE4 vs SN74HC595DWRG4
SN74HC595DWG4 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments SN74HC595DWRE4 vs SN74HC595DWG4
MM74HC595WM Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 Fairchild Semiconductor Corporation SN74HC595DWRE4 vs MM74HC595WM
SN74HC595DW-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 Texas Instruments SN74HC595DWRE4 vs SN74HC595DW-00
SN74HC595DWR-00 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 Texas Instruments SN74HC595DWRE4 vs SN74HC595DWR-00
SN74HC595DW 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 Texas Instruments SN74HC595DWRE4 vs SN74HC595DW
Part Number Description Manufacturer Compare
5962-8681601EX HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Texas Instruments SN74HC595DWRE4 vs 5962-8681601EX
5962-86816012A 8-Bit Shift Registers With 3-State Output Registers 20-LCCC -55 to 125 Texas Instruments SN74HC595DWRE4 vs 5962-86816012A
CD74HC595M96G4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC595DWRE4 vs CD74HC595M96G4
SN74HC595DWG4 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments SN74HC595DWRE4 vs SN74HC595DWG4
MC74HC4094ADTR2G 8-Bit Shift and Store Register, TSSOP-16, 2500-REEL onsemi SN74HC595DWRE4 vs MC74HC4094ADTR2G
5962-86816012X HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74HC595DWRE4 vs 5962-86816012X
5962-8681601EA HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74HC595DWRE4 vs 5962-8681601EA
MC74HC4094ADT HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 onsemi SN74HC595DWRE4 vs MC74HC4094ADT
MM74HC595WM Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 Fairchild Semiconductor Corporation SN74HC595DWRE4 vs MM74HC595WM
DV74HC595D Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74HC595DWRE4 vs DV74HC595D

Related Parts for SN74HC595DWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC595DWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC595DWRE4 by Texas Instruments

  • Please alert me when SN74HC595DWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC595DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC595DWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC595DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC595DWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC595DWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: