Logic
SN74HC590ADR
Texas Instruments
Description: 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85

Overview of SN74HC590ADR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for SN74HC590ADR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-17132-1-ND
DigiKey IC BINARY COUNTER 8-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5430
In Stock
  • 1 $0.7400
  • 10 $0.5050
  • 25 $0.4472
  • 100 $0.3832
  • 250 $0.3528
  • 500 $0.3344
  • 1,000 $0.3193
  • 2,500 $0.3033
  • 5,000 $0.2937
  • 7,500 $0.2889
  • 12,500 $0.2835
  • 17,500 $0.2804
  • 25,000 $0.2774
$0.2774 / $0.7400 Buy Now
DISTI # 595-SN74HC590ADR
Mouser Electronics Counter ICs 8-Bit Bnry w/3-State Output Rgstr RoHS: Compliant 2812
  • 1 $0.7100
  • 10 $0.4480
  • 100 $0.3530
  • 500 $0.3210
  • 1,000 $0.3060
  • 2,500 $0.2820
  • 5,000 $0.2660
  • 10,000 $0.2540
  • 25,000 $0.2480
$0.2480 / $0.7100 Buy Now
DISTI # J56:1989_00099404
Arrow Electronics Counter/Register Single 8-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2329 Europe - 2500
  • 2,500 $0.2434
  • 5,000 $0.2434
  • 7,500 $0.2434
  • 10,000 $0.2434
  • 12,500 $0.2434
  • 17,500 $0.2434
  • 25,000 $0.2434
$0.2434 Buy Now
DISTI # V72:2272_07345156
Arrow Electronics Counter/Register Single 8-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2009 Container: Cut Strips Americas - 822
  • 1 $0.6922
  • 10 $0.4425
  • 25 $0.4335
  • 100 $0.3401
  • 250 $0.3364
  • 500 $0.2434
$0.2434 / $0.6922 Buy Now
DISTI # 51477020
Verical Counter/Register Single 8-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2009 Americas - 822
  • 26 $0.2342
$0.2342 Buy Now
Quest Components   554
  • 1 $0.7360
  • 137 $0.3680
  • 544 $0.2944
$0.2944 / $0.7360 Buy Now
Rochester Electronics SN74HC590A 8-Bit Binary Counters With 3-State Output Registers RoHS: Compliant Status: Active Min Qty: 1 200
  • 1 $0.2654
  • 25 $0.2601
  • 100 $0.2495
  • 500 $0.2389
  • 1,000 $0.2256
$0.2256 / $0.2654 Buy Now
DISTI # C1S746202580493
Chip1Stop Counter/Register Single 8-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2500
  • 5 $0.6280
  • 10 $0.4120
  • 50 $0.4060
  • 100 $0.3240
  • 200 $0.3230
  • 500 $0.2530
  • 1,000 $0.2470
$0.2470 / $0.6280 Buy Now
DISTI # C1S746204416299
Chip1Stop Shift register RoHS: Compliant pbFree: Yes 822
  • 10 $0.4974
  • 25 $0.4417
  • 100 $0.3797
  • 250 $0.3501
  • 500 $0.2342
$0.2342 / $0.4974 Buy Now

CAD Models for SN74HC590ADR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC590ADR by Texas Instruments

SN74HC590ADR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RCO OUTPUT; REGISTERED OUTPUTS
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
150 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.0078 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
380 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
19 MHz
Want to compare parts?
  1. SN74HC590ADR
    Texas Instruments
    8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85
    VS

Alternate Parts for SN74HC590ADR

This table gives cross-reference parts and alternative options found for SN74HC590ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC590ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-89603012A 8-Bit Binary Counters With 3-State Output Registers 20-LCCC -55 to 125 Texas Instruments SN74HC590ADR vs 5962-89603012A
SN54HC590AJ 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 Texas Instruments SN74HC590ADR vs SN54HC590AJ
SN74HC590AN 8-Bit Binary Counters With 3-State Output Registers 16-PDIP -40 to 85 Texas Instruments SN74HC590ADR vs SN74HC590AN
SN74HC590ANE4 8-Bit Binary Counters With 3-State Output Registers 16-PDIP -40 to 85 Texas Instruments SN74HC590ADR vs SN74HC590ANE4
SNJ54HC590AJ 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 Texas Instruments SN74HC590ADR vs SNJ54HC590AJ
5962-8960301EA 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 Texas Instruments SN74HC590ADR vs 5962-8960301EA

Related Parts for SN74HC590ADR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC590ADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC590ADR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC590ADR would you like to use for your alert(s)?
  • Please alert me when SN74HC590ADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC590ADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC590ADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC590ADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC590ADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC590ADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: