SN74HC4078AD-00
Texas Instruments
Description: HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14

Overview of SN74HC4078AD-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74HC4078AD-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC4078AD-00 by Texas Instruments

SN74HC4078AD-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR/NOR GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74HC4078AD-00
    Texas Instruments
    HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14
    VS

Alternate Parts for SN74HC4078AD-00

This table gives cross-reference parts and alternative options found for SN74HC4078AD-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4078AD-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC4078M IC HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation SN74HC4078AD-00 vs MM74HC4078M
MC74HC4078DD HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, SOIC-14 Motorola Mobility LLC SN74HC4078AD-00 vs MC74HC4078DD
M74HC4078M1 HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics SN74HC4078AD-00 vs M74HC4078M1
SN74HC4078ADR-00 HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14 Texas Instruments SN74HC4078AD-00 vs SN74HC4078ADR-00
SN74HC4078AD 8-Input OR/NOR Gates 14-SOIC -40 to 85 Texas Instruments SN74HC4078AD-00 vs SN74HC4078AD
Part Number Description Manufacturer Compare
SN74HC4078ADR-00 HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14 Texas Instruments SN74HC4078AD-00 vs SN74HC4078ADR-00
SN74HC4078AD 8-Input OR/NOR Gates 14-SOIC -40 to 85 Texas Instruments SN74HC4078AD-00 vs SN74HC4078AD
M74HC4078M1 HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics SN74HC4078AD-00 vs M74HC4078M1
MM74HC4078M IC HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation SN74HC4078AD-00 vs MM74HC4078M
MC74HC4078DD HC/UH SERIES, 8-INPUT OR/NOR GATE, PDSO14, SOIC-14 Motorola Mobility LLC SN74HC4078AD-00 vs MC74HC4078DD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4078AD-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4078AD-00 by Texas Instruments

  • Please alert me when SN74HC4078AD-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC4078AD-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4078AD-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC4078AD-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4078AD-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4078AD-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: