SN74HC4060N-10
Texas Instruments
Description: HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16

Overview of SN74HC4060N-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

CAD Models for SN74HC4060N-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC4060N-10 by Texas Instruments

SN74HC4060N-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDIP-T16
Length
19.305 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
123 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
22 MHz
Want to compare parts?
  1. SN74HC4060N-10
    Texas Instruments
    HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16
    VS

Alternate Parts for SN74HC4060N-10

This table gives cross-reference parts and alternative options found for SN74HC4060N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4060N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC4060F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics SN74HC4060N-10 vs M74HC4060F1
CD74HC4060EE4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001, DIP-16 Texas Instruments SN74HC4060N-10 vs CD74HC4060EE4
SN54HC4060J HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Texas Instruments SN74HC4060N-10 vs SN54HC4060J
SN74HC4060N-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 Texas Instruments SN74HC4060N-10 vs SN74HC4060N-00
M74HC4060B1R 14-Stage Binary Counter/Oscillator STMicroelectronics SN74HC4060N-10 vs M74HC4060B1R
CD54HC4060F Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor SN74HC4060N-10 vs CD54HC4060F
MM54HC4060J/883C Binary Counter, Rochester Electronics LLC SN74HC4060N-10 vs MM54HC4060J/883C
MC74HC4060ANG HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 onsemi SN74HC4060N-10 vs MC74HC4060ANG
SNJ54HC4060J HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74HC4060N-10 vs SNJ54HC4060J
SNJ54HC4060J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Texas Instruments SN74HC4060N-10 vs SNJ54HC4060J-00
Part Number Description Manufacturer Compare
SN74HC4060DG4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC4060N-10 vs SN74HC4060DG4
HD74HC4060FP-E HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation SN74HC4060N-10 vs HD74HC4060FP-E
MM74HC4060J IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, DIP-16, Counter National Semiconductor Corporation SN74HC4060N-10 vs MM74HC4060J
M74HC4060F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics SN74HC4060N-10 vs M74HC4060F1
SNJ54HC4060FK HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74HC4060N-10 vs SNJ54HC4060FK
SNJ54HC4060J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 Texas Instruments SN74HC4060N-10 vs SNJ54HC4060J-00
SN54HC4060J HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Texas Instruments SN74HC4060N-10 vs SN54HC4060J
TC74HC4060AF-TP1EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components SN74HC4060N-10 vs TC74HC4060AF-TP1EL
SN74HC4060NSRE4 14-Stage Asynchronous Binary Counters And Oscillators 16-SO -40 to 85 Texas Instruments SN74HC4060N-10 vs SN74HC4060NSRE4
M54HC4060F1R HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN74HC4060N-10 vs M54HC4060F1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4060N-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4060N-10 by Texas Instruments

  • Please alert me when SN74HC4060N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC4060N-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4060N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC4060N-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4060N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4060N-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: