There are no models available for this part yet.
Overview of SN74HC4024N by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
CAD Models for SN74HC4024N by Rochester Electronics LLC
Part Data Attributes for SN74HC4024N by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.305 mm
|
Load/Preset Input
|
NO
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
7
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
150 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
26 MHz
|
Alternate Parts for SN74HC4024N
This table gives cross-reference parts and alternative options found for SN74HC4024N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4024N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4024N1 | Binary Counter, | Rochester Electronics LLC | SN74HC4024N vs SN74HC4024N1 |
CD54HC4024F | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-CDIP -55 to 125 | Texas Instruments | SN74HC4024N vs CD54HC4024F |
SN54HC4024J-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | Texas Instruments | SN74HC4024N vs SN54HC4024J-00 |
MC74HC4024JDS | IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | SN74HC4024N vs MC74HC4024JDS |
MC54HC4024JDS | IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | SN74HC4024N vs MC54HC4024JDS |
SN74HC4024N3 | Binary Counter, | Rochester Electronics LLC | SN74HC4024N vs SN74HC4024N3 |
MC74HC4024JD | Binary Counter, | Rochester Electronics LLC | SN74HC4024N vs MC74HC4024JD |
MC74HC4024N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74HC4024N vs MC74HC4024N |
MC74HC4024JS | IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | SN74HC4024N vs MC74HC4024JS |
SNJ54HC4024J | Asynchronous 7-Bit Binary Counters 14-CDIP -55 to 125 | Texas Instruments | SN74HC4024N vs SNJ54HC4024J |