Part Details for SN74HC4020DE4 by Rochester Electronics LLC
Overview of SN74HC4020DE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC4020DE4
SN74HC4020DE4 CAD Models
SN74HC4020DE4 Part Data Attributes
|
SN74HC4020DE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HC4020DE4
Rochester Electronics LLC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 12 OUTPUTS AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN74HC4020DE4
This table gives cross-reference parts and alternative options found for SN74HC4020DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4020DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4020M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 | SN74HC4020DE4 vs CD74HC4020M96E4 |
SN74HC4020DRE4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74HC4020DE4 vs SN74HC4020DRE4 |
M74HC4020RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SO-16 | SN74HC4020DE4 vs M74HC4020RM13TR |
CD74HC4020M | Texas Instruments | Check for Price | High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 | SN74HC4020DE4 vs CD74HC4020M |
M74HC4020M1R | STMicroelectronics | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SO-16 | SN74HC4020DE4 vs M74HC4020M1R |
CD74HC4020M96 | Texas Instruments | $0.2128 | High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125 | SN74HC4020DE4 vs CD74HC4020M96 |
CD74HC4020M | Intersil Corporation | Check for Price | BINARY COUNTER | SN74HC4020DE4 vs CD74HC4020M |