Part Details for SN74HC393JP4 by Rochester Electronics LLC
Overview of SN74HC393JP4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN74HC393JP4
SN74HC393JP4 CAD Models
SN74HC393JP4 Part Data Attributes
|
SN74HC393JP4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HC393JP4
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 72 ns | |
Propagation Delay (tpd) | 360 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 28 MHz |
Alternate Parts for SN74HC393JP4
This table gives cross-reference parts and alternative options found for SN74HC393JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC393JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC393F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN74HC393JP4 vs M54HC393F1R |
MM54HC393J/883B | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | SN74HC393JP4 vs MM54HC393J/883B |
933669090652 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | SN74HC393JP4 vs 933669090652 |
MM54HC393J/883 | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | SN74HC393JP4 vs MM54HC393J/883 |
M54HC393D1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN74HC393JP4 vs M54HC393D1 |
SN74HC393N | Dual 4-bit binary counters 14-PDIP -40 to 85 | Texas Instruments | SN74HC393JP4 vs SN74HC393N |
MC74HC393JDS | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP14, | Motorola Semiconductor Products | SN74HC393JP4 vs MC74HC393JDS |
MC54HC393J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74HC393JP4 vs MC54HC393J |
MC74HC393NS | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,PLASTIC | Freescale Semiconductor | SN74HC393JP4 vs MC74HC393NS |
MC74HC393JS | Decade Counter, | Rochester Electronics LLC | SN74HC393JP4 vs MC74HC393JS |