Logic
SN74HC365PWG4
Texas Instruments
Description: Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85

Overview of SN74HC365PWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for SN74HC365PWG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 865
  • 1 $0.2616
  • 25 $0.2564
  • 100 $0.2459
  • 500 $0.2354
  • 1,000 $0.2224
$0.2224 / $0.2616 Buy Now

CAD Models for SN74HC365PWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC365PWG4 by Texas Instruments

SN74HC365PWG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HC365PWG4
    Texas Instruments
    Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85
    VS

Alternate Parts for SN74HC365PWG4

This table gives cross-reference parts and alternative options found for SN74HC365PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC365PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC365PWTG4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC SN74HC365PWG4 vs SN74HC365PWTG4
MC74HC365DTR2 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, TSSOP-16 Motorola Semiconductor Products SN74HC365PWG4 vs MC74HC365DTR2
SN74HC365PWTG4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC365PWG4 vs SN74HC365PWTG4
SN74HC365PWE4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC365PWG4 vs SN74HC365PWE4
SN74HC365PWE4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC SN74HC365PWG4 vs SN74HC365PWE4
74HC365PW,118 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin Nexperia SN74HC365PWG4 vs 74HC365PW,118
MC74HC365ADTG Hex 3-State Non-inverting Buffer with Common Enables, TSSOP-16, 96-TUBE onsemi SN74HC365PWG4 vs MC74HC365ADTG
MC74HC365DT Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, TSSOP-16 Motorola Semiconductor Products SN74HC365PWG4 vs MC74HC365DT
M74HC365TTR Hex Bus Buffer (3-State) STMicroelectronics SN74HC365PWG4 vs M74HC365TTR
SN74HC365PWRG4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC SN74HC365PWG4 vs SN74HC365PWRG4
Part Number Description Manufacturer Compare
SN74HC365DRE4 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85 Texas Instruments SN74HC365PWG4 vs SN74HC365DRE4
GD74HC365D Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd SN74HC365PWG4 vs GD74HC365D
SN74HC365DTG4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC SN74HC365PWG4 vs SN74HC365DTG4
CD74HC365M 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125 Texas Instruments SN74HC365PWG4 vs CD74HC365M
SN74HC365PWRE4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC SN74HC365PWG4 vs SN74HC365PWRE4
CD74HC365MG4 High Speed CMOS Logic Hex Non-Inverting Buffers/Line Drivers with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments SN74HC365PWG4 vs CD74HC365MG4
HD74HC365T HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSOP-16 Renesas Electronics Corporation SN74HC365PWG4 vs HD74HC365T
SN74HC365PWE4 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC SN74HC365PWG4 vs SN74HC365PWE4
SN74HC365DTE4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC365PWG4 vs SN74HC365DTE4
SN74HC365PWRG4 Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments SN74HC365PWG4 vs SN74HC365PWRG4

Related Parts for SN74HC365PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC365PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC365PWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC365PWG4 would you like to use for your alert(s)?
  • Please alert me when SN74HC365PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC365PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC365PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC365PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC365PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC365PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: