Part Details for SN74HC27DTE4 by Texas Instruments
Overview of SN74HC27DTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC27DTE4
SN74HC27DTE4 CAD Models
SN74HC27DTE4 Part Data Attributes
|
SN74HC27DTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC27DTE4
Texas Instruments
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74HC27DTE4
This table gives cross-reference parts and alternative options found for SN74HC27DTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC27DTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC27M | 3-ch, 3-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | SN74HC27DTE4 vs CD74HC27M |
MC74HC27AD | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74HC27DTE4 vs MC74HC27AD |
MC74HC27DDR2 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74HC27DTE4 vs MC74HC27DDR2 |
SN74HC27DR-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 | Texas Instruments | SN74HC27DTE4 vs SN74HC27DR-00 |
74HC27DB,112 | 74HC(T)27 - Triple 3-input NOR gate SSOP1 14-Pin | NXP Semiconductors | SN74HC27DTE4 vs 74HC27DB,112 |
SN74HC27DG4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC27DTE4 vs SN74HC27DG4 |
CD74HC27M96E4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC27DTE4 vs CD74HC27M96E4 |
74HC27D-T | NOR Gate | Nexperia | SN74HC27DTE4 vs 74HC27D-T |
74HC27D,653 | 74HC(T)27 - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | SN74HC27DTE4 vs 74HC27D,653 |
74HC27DB-T | NOR Gate | Nexperia | SN74HC27DTE4 vs 74HC27DB-T |