SN74HC253DRE4
Description: Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of SN74HC253DRE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74HC253DRE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC253DRE4 by Rochester Electronics LLC

SN74HC253DRE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
275 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74HC253DRE4
    Rochester Electronics LLC
    Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for SN74HC253DRE4

This table gives cross-reference parts and alternative options found for SN74HC253DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC253DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC253AFN IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74HC253DRE4 vs TC74HC253AFN
SN74HC253DRE4 Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC253DRE4 vs SN74HC253DRE4
SN74HC253DT Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC253DRE4 vs SN74HC253DT
SN74HC253DBRE4 Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, SSOP-16 Rochester Electronics LLC SN74HC253DRE4 vs SN74HC253DBRE4
SN74HC253DTG4 HC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC253DRE4 vs SN74HC253DTG4
SN74HC253DTG4 Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC SN74HC253DRE4 vs SN74HC253DTG4
SN74HC253D Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC253DRE4 vs SN74HC253D
SN74HC253DBRG4 Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, SSOP-16 Rochester Electronics LLC SN74HC253DRE4 vs SN74HC253DBRG4
SN74HC253DG4 Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC SN74HC253DRE4 vs SN74HC253DG4
SN74HC253DR Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC253DRE4 vs SN74HC253DR
Part Number Description Manufacturer Compare
SN74HC253DTG4 Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC SN74HC253DRE4 vs SN74HC253DTG4
SN74HC253NSRG4 Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, SOP-16 Rochester Electronics LLC SN74HC253DRE4 vs SN74HC253NSRG4
TC74HC253AFN IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74HC253DRE4 vs TC74HC253AFN
SN74HC253DT Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC253DRE4 vs SN74HC253DT
SN74HC253DBRE4 Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, SSOP-16 Rochester Electronics LLC SN74HC253DRE4 vs SN74HC253DBRE4
SN74HC253DR Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74HC253DRE4 vs SN74HC253DR
SN74HC253DBRG4 Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, SSOP-16 Rochester Electronics LLC SN74HC253DRE4 vs SN74HC253DBRG4
SN74HC253DG4 Multiplexer, HC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC SN74HC253DRE4 vs SN74HC253DG4
SN74HC253DTG4 HC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC253DRE4 vs SN74HC253DTG4
SN74HC253DE4 HC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC253DRE4 vs SN74HC253DE4

Related Parts for SN74HC253DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC253DRE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC253DRE4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74HC253DRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC253DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC253DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC253DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC253DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC253DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC253DRE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: