Logic
SN74HC244NSRG4
Texas Instruments
Description: 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SO -40 to 85

Overview of SN74HC244NSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74HC244NSRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74HC244NSRG4
Mouser Electronics Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt RoHS: Compliant 630
  • 1 $0.8400
  • 10 $0.7330
  • 100 $0.5630
  • 500 $0.4450
  • 1,000 $0.3660
  • 2,000 $0.2870
  • 4,000 $0.2670
$0.2670 / $0.8400 Buy Now
Win Source Electronics OCTAL BUFFERS AND LINE DRIVERS WITH 3-STATE OUTPUTS | IC BUFFER NON-INVERT 6V 20SO 99800
  • 155 $0.3280
  • 375 $0.2690
  • 575 $0.2610
  • 795 $0.2530
  • 1,025 $0.2440
  • 1,370 $0.2190
$0.2190 / $0.3280 Buy Now

CAD Models for SN74HC244NSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC244NSRG4 by Texas Instruments

SN74HC244NSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.3
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
210 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74HC244NSRG4
    Texas Instruments
    8-ch, 2-V to 6-V buffers with 3-state outputs 20-SO -40 to 85
    VS

Alternate Parts for SN74HC244NSRG4

This table gives cross-reference parts and alternative options found for SN74HC244NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC244NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC244AF(TP2) IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC244NSRG4 vs TC74HC244AF(TP2)
HD74HC244FPV-E HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation SN74HC244NSRG4 vs HD74HC244FPV-E
SN74HC244NSG4 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74HC244NSRG4 vs SN74HC244NSG4
HD74HC244FPEL HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation SN74HC244NSRG4 vs HD74HC244FPEL
HD74HC244FP HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation SN74HC244NSRG4 vs HD74HC244FP
MC74HC244AFG HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20 onsemi SN74HC244NSRG4 vs MC74HC244AFG
MM74HC244SJ HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC SN74HC244NSRG4 vs MM74HC244SJ
TC74HC244AF-TP1 IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC244NSRG4 vs TC74HC244AF-TP1
TC74HC244AF-TP2 IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC244NSRG4 vs TC74HC244AF-TP2
TC74HC244AF IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC244NSRG4 vs TC74HC244AF
Part Number Description Manufacturer Compare
SN54HC244J-00 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74HC244NSRG4 vs SN54HC244J-00
HCS244KTR HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Intersil Corporation SN74HC244NSRG4 vs HCS244KTR
TC74HC244AF-TP1EL IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC244NSRG4 vs TC74HC244AF-TP1EL
MC54HC244AJ HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74HC244NSRG4 vs MC54HC244AJ
HCS244K/SAMPLE HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 Intersil Corporation SN74HC244NSRG4 vs HCS244K/SAMPLE
SN74HC244NE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 Texas Instruments SN74HC244NSRG4 vs SN74HC244NE4
HCS244KMSH Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, METAL SEALED, CERAMIC, DFP-20 Harris Semiconductor SN74HC244NSRG4 vs HCS244KMSH
HD74HC244FPEL HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation SN74HC244NSRG4 vs HD74HC244FPEL
SN74HC244N3 Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments SN74HC244NSRG4 vs SN74HC244N3
MC74HC244AN HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi SN74HC244NSRG4 vs MC74HC244AN

Related Parts for SN74HC244NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC244NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC244NSRG4 by Texas Instruments

  • Please alert me when SN74HC244NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC244NSRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC244NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC244NSRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC244NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC244NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: