-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC166DRG4 | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | |
SN74HC166DRE4 | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | |
SN74HC166DR | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14839-1-ND
|
DigiKey | IC 8BIT SERIAL SHIFT REG 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16012 In Stock |
|
$0.1168 / $0.3100 | Buy Now |
DISTI #
595-SN74HC166DR
|
Mouser Electronics | Counter Shift Registers 8bit Parl Load Shift RoHS: Compliant | 7160 |
|
$0.1150 / $0.3600 | Buy Now |
DISTI #
J56:1989_00099182
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2429 | Europe - 7500 |
|
$0.1047 / $0.1257 | Buy Now |
DISTI #
V72:2272_07336830
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 Container: Cut Strips | Americas - 843 |
|
$0.1126 / $0.3048 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 736 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16 | 1337 |
|
$0.1392 / $0.2610 | Buy Now |
DISTI #
SN74HC166DR
|
TME | IC: digital, 8bit,shift register, SMD, SO16, HC Min Qty: 1 | 1242 |
|
$0.1570 / $0.6350 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9488 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC 8BIT SERIAL SHIFT REG 16-SOIC | 895 |
|
$0.1301 / $0.2501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC166DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC166DR
Texas Instruments
8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 29 MHz |
This table gives cross-reference parts and alternative options found for SN74HC166DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC166DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC166RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, PARALLEL IN SERIAL OUT SHIFT REGISTER, PDSO16, FP-16DN | SN74HC166DR vs HD74HC166RP-EL |
HD74HC166RP-EL | Hitachi Ltd | Check for Price | Parallel In Serial Out, HC/UH Series, PDSO16, FP-16DN | SN74HC166DR vs HD74HC166RP-EL |
CD74HC166M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | SN74HC166DR vs CD74HC166M96E4 |
74HC166D,652 | Nexperia | $0.2712 | 74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin | SN74HC166DR vs 74HC166D,652 |
CD74HC166M96 | Intersil Corporation | Check for Price | IC,SHIFT REGISTER,HC-CMOS,SOP,16PIN,PLASTIC | SN74HC166DR vs CD74HC166M96 |
74HC166D,653 | NXP Semiconductors | Check for Price | 74HC(T)166 - 8-bit parallel-in/serial-out shift register SOP 16-Pin | SN74HC166DR vs 74HC166D,653 |