Part Details for SN74HC165D-00 by Texas Instruments
Results Overview of SN74HC165D-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC165D-00 Information
SN74HC165D-00 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC165DBR | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-SSOP -40 to 125 | |
SN74HC165DRG4 | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | |
SN74HC165DRG3 | Texas Instruments | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 |
Part Details for SN74HC165D-00
SN74HC165D-00 CAD Models
SN74HC165D-00 Part Data Attributes
|
SN74HC165D-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC165D-00
Texas Instruments
HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN74HC165D-00
This table gives cross-reference parts and alternative options found for SN74HC165D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC165D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC165MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | SN74HC165D-00 vs CD74HC165MG4 |
SN74HC165DR | Texas Instruments | $0.1292 | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | SN74HC165D-00 vs SN74HC165DR |
SN74HC165QDRQ1 | Texas Instruments | $0.1935 | Automotive Catalog 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | SN74HC165D-00 vs SN74HC165QDRQ1 |
SN74HC165DG4 | Texas Instruments | Check for Price | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | SN74HC165D-00 vs SN74HC165DG4 |