-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC164DRG3 | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | |
SN74HC164DR | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | |
SN74HC164DRG4 | Texas Instruments | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8247-5-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1991 In Stock |
|
$0.4878 / $0.9900 | Buy Now |
|
Bristol Electronics | 2285 |
|
RFQ | ||
|
Bristol Electronics | 515 |
|
RFQ | ||
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,14PIN,PLASTIC | 886 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,14PIN,PLASTIC | 822 |
|
$0.4388 / $1.0530 | Buy Now |
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,14PIN,PLASTIC | 352 |
|
$0.7020 / $1.7550 | Buy Now |
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,14PIN,PLASTIC | 320 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,14PIN,PLASTIC | 190 |
|
$0.2382 / $0.7940 | Buy Now |
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,14PIN,PLASTIC | 71 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,14PIN,PLASTIC | 64 |
|
$0.8775 / $1.7550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC164D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC164D
Texas Instruments
8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AND-GATED SERIAL INPUTS (A AND B) | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for SN74HC164D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC164D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933714070653 | Nexperia | Check for Price | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | SN74HC164D vs 933714070653 |
74HC164D,653 | Nexperia | $0.1930 | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us SOIC 14-Pin | SN74HC164D vs 74HC164D,653 |
MM74HC164MX | onsemi | Check for Price | 8-Bit Serial-in/Parallel-out Shift Register, SOIC-14, 2500-REEL | SN74HC164D vs MM74HC164MX |
CD74HC164MT | Texas Instruments | $0.4435 | High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | SN74HC164D vs CD74HC164MT |
SN74HC164DR | Texas Instruments | $0.1063 | 8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125 | SN74HC164D vs SN74HC164DR |
MC74HC164ADG | onsemi | $0.2278 | 8-Bit Serial-Input/Parallel-Output Shift Register, SOIC-14 NB, 55-TUBE | SN74HC164D vs MC74HC164ADG |