SN74HC11J4
Description: AND Gate

Overview of SN74HC11J4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for SN74HC11J4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC11J4 by Rochester Electronics LLC

SN74HC11J4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Logic IC Type
AND GATE
Max I(ol)
0.0052 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
125 ns
Propagation Delay (tpd)
125 ns
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74HC11J4
    Rochester Electronics LLC
    AND Gate
    VS

Alternate Parts for SN74HC11J4

This table gives cross-reference parts and alternative options found for SN74HC11J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC11J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC11NB HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 NXP Semiconductors SN74HC11J4 vs 74HC11NB
SN74HC11N-00 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 Texas Instruments SN74HC11J4 vs SN74HC11N-00
SN74HC11NE4 Triple 3-Input Positive-AND Gates 14-PDIP -40 to 85 Texas Instruments SN74HC11J4 vs SN74HC11NE4
SN54HC11J-00 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 Texas Instruments SN74HC11J4 vs SN54HC11J-00
933668800652 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14 NXP Semiconductors SN74HC11J4 vs 933668800652
HD74HC11P-E HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DP-14 Renesas Electronics Corporation SN74HC11J4 vs HD74HC11P-E
M54HC11D1 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN74HC11J4 vs M54HC11D1
CD74HC11EE4 3-ch, 3-input, 2-V to 6-V AND gates 14-PDIP -55 to 125 Texas Instruments SN74HC11J4 vs CD74HC11EE4
M74HC11F1 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics SN74HC11J4 vs M74HC11F1
DV74HC11N AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN74HC11J4 vs DV74HC11N
Part Number Description Manufacturer Compare
SNJ54AS11FK Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 Texas Instruments SN74HC11J4 vs SNJ54AS11FK
HD74HC11P-E HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DP-14 Renesas Electronics Corporation SN74HC11J4 vs HD74HC11P-E
MC74HC11ADTR2G Triple 3-Input AND Gate, TSSOP-14, 2500-REEL onsemi SN74HC11J4 vs MC74HC11ADTR2G
74F11SCQR AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 Fairchild Semiconductor Corporation SN74HC11J4 vs 74F11SCQR
74F11PCQR AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC SN74HC11J4 vs 74F11PCQR
M54HC11F1R HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN74HC11J4 vs M54HC11F1R
SN74F21DG4 F/FAST SERIES, DUAL 4-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Texas Instruments SN74HC11J4 vs SN74F21DG4
SNJ54AS21FK AS SERIES, DUAL 4-INPUT AND GATE, CQCC20 Texas Instruments SN74HC11J4 vs SNJ54AS21FK
M74HC11B1R HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74HC11J4 vs M74HC11B1R
M54HC11D1 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN74HC11J4 vs M54HC11D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC11J4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC11J4 by Rochester Electronics LLC

  • Please alert me when SN74HC11J4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC11J4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC11J4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC11J4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC11J4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC11J4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: