Part Details for SN74HC02PWLE by Rochester Electronics LLC
Overview of SN74HC02PWLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC02PWLE
SN74HC02PWLE CAD Models
SN74HC02PWLE Part Data Attributes:
|
SN74HC02PWLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HC02PWLE
Rochester Electronics LLC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 115 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74HC02PWLE
This table gives cross-reference parts and alternative options found for SN74HC02PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC02PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174150118 | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | SN74HC02PWLE vs 935174150118 |
HD74HC02T-EL | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74HC02PWLE vs HD74HC02T-EL |
MM74HC02MTC | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74HC02PWLE vs MM74HC02MTC |
MC74HC02ADTEL | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | onsemi | SN74HC02PWLE vs MC74HC02ADTEL |
MM74HC02MTC | Quad 2-Input NOR Gate, 96-TUBE | onsemi | SN74HC02PWLE vs MM74HC02MTC |
74HC02PW-Q100,118 | 74HC02-Q100; 74HCT02-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | SN74HC02PWLE vs 74HC02PW-Q100,118 |
74HC02PW-T | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | SN74HC02PWLE vs 74HC02PW-T |
935174150118 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74HC02PWLE vs 935174150118 |
74HC02PW,112 | 74HC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | SN74HC02PWLE vs 74HC02PW,112 |
U74HC02G-P14-R | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | Unisonic Technologies Co Ltd | SN74HC02PWLE vs U74HC02G-P14-R |