Part Details for SN74H106NP1 by Texas Instruments
Overview of SN74H106NP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74H106NP1
SN74H106NP1 CAD Models
SN74H106NP1 Part Data Attributes
|
SN74H106NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74H106NP1
Texas Instruments
IC IC,FLIP-FLOP,DUAL,J/K TYPE,H-TTL,DIP,16PIN,PLASTIC, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for SN74H106NP1
This table gives cross-reference parts and alternative options found for SN74H106NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74H106NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74H106PCQM | J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, PDIP16, | Fairchild Semiconductor Corporation | SN74H106NP1 vs 74H106PCQM |
SN74H106N1 | IC,FLIP-FLOP,DUAL,J/K TYPE,H-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74H106NP1 vs SN74H106N1 |