Part Details for SN74GTLP2034DGGR by Texas Instruments
Overview of SN74GTLP2034DGGR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for SN74GTLP2034DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Registered Bus Transceiver, GTLP Series, 1-Func, 8-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$5.8400 / $6.8700 | Buy Now |
Part Details for SN74GTLP2034DGGR
SN74GTLP2034DGGR CAD Models
SN74GTLP2034DGGR Part Data Attributes
|
SN74GTLP2034DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLP2034DGGR
Texas Instruments
GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for SN74GTLP2034DGGR
This table gives cross-reference parts and alternative options found for SN74GTLP2034DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLP2034DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74GTLP2034DGGRE4 | GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | SN74GTLP2034DGGR vs 74GTLP2034DGGRE4 |
74GTLP2034DGGRG4 | GTLP SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74GTLP2034DGGR vs 74GTLP2034DGGRG4 |