Logic
SN74F86DG4
Description: F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14

Overview of SN74F86DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN74F86DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F86DG4 by Texas Instruments

SN74F86DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
28 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74F86DG4
    Texas Instruments
    F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14
    VS

Alternate Parts for SN74F86DG4

This table gives cross-reference parts and alternative options found for SN74F86DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F86DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F86D XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation SN74F86DG4 vs N74F86D
N74F86D-T XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation SN74F86DG4 vs N74F86D-T
I74F86D,602 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors SN74F86DG4 vs I74F86D,602
N74F86D,602 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors SN74F86DG4 vs N74F86D,602
74F86SC XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74F86DG4 vs 74F86SC
935025670623 IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors SN74F86DG4 vs 935025670623
SN74F86DR 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments SN74F86DG4 vs SN74F86DR
MC74F86DR2 XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74F86DG4 vs MC74F86DR2
74F86VC XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 Fairchild Semiconductor Corporation SN74F86DG4 vs 74F86VC
I74F86D,623 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors SN74F86DG4 vs I74F86D,623
Part Number Description Manufacturer Compare
74F86SCX XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC SN74F86DG4 vs 74F86SCX
935025670623 IC F/FAST SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors SN74F86DG4 vs 935025670623
MC74F86DR2 XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74F86DG4 vs MC74F86DR2
SN74F86DR 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments SN74F86DG4 vs SN74F86DR
I74F86D,602 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors SN74F86DG4 vs I74F86D,602
N74F86D,602 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors SN74F86DG4 vs N74F86D,602
I74F86D,623 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors SN74F86DG4 vs I74F86D,623
I74F86D XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation SN74F86DG4 vs I74F86D
N74F86D,623 74F86 - Quad 2-input exclusive-OR gate SOIC 14-Pin NXP Semiconductors SN74F86DG4 vs N74F86D,623
N74F86D-T XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation SN74F86DG4 vs N74F86D-T

Related Parts for SN74F86DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F86DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F86DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F86DG4 would you like to use for your alert(s)?
  • Please alert me when SN74F86DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F86DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F86DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F86DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F86DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F86DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: