SN74F64D
Description: F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14

Overview of SN74F64D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74F64D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74F64D-ND
DigiKey IC GATE INVERTER AND/OR Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1800
In Stock
  • 1,268 $0.2400
$0.2400 Buy Now
Rochester Electronics AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1800
  • 1 $0.2389
  • 25 $0.2341
  • 100 $0.2246
  • 500 $0.2150
  • 1,000 $0.2031
$0.2031 / $0.2389 Buy Now
Chip 1 Exchange INSTOCK 138
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 35
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

CAD Models for SN74F64D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F64D by Texas Instruments

SN74F64D
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
4-2-3-2 INPUT
Family
F/FAST
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND-OR-INVERT GATE
Max I(ol)
0.02 A
Number of Functions
1
Number of Inputs
11
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
4.7 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74F64D
    Texas Instruments
    F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14
    VS

Alternate Parts for SN74F64D

This table gives cross-reference parts and alternative options found for SN74F64D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F64D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F64D IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors SN74F64D vs N74F64D
74F64D-T AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation SN74F64D vs 74F64D-T
74F64SCQR AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 Fairchild Semiconductor Corporation SN74F64D vs 74F64SCQR
MC74F64DR2 F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74F64D vs MC74F64DR2
74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation SN74F64D vs 74F64D
74F64SCX AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74F64D vs 74F64SCX
N74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation SN74F64D vs N74F64D
74F64D IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, Gate NXP Semiconductors SN74F64D vs 74F64D
N74F64D-T IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors SN74F64D vs N74F64D-T
SN74F64DR F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14 Texas Instruments SN74F64D vs SN74F64DR
Part Number Description Manufacturer Compare
N74F64D-T IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors SN74F64D vs N74F64D-T
N74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation SN74F64D vs N74F64D
74F64SCQR AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 Fairchild Semiconductor Corporation SN74F64D vs 74F64SCQR
74F64D-T AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation SN74F64D vs 74F64D-T
MC74F64DR2 F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74F64D vs MC74F64DR2
N74F64D IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors SN74F64D vs N74F64D
74F64D IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14, Gate NXP Semiconductors SN74F64D vs 74F64D
74F64SCX AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74F64D vs 74F64SCX
74F64D AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation SN74F64D vs 74F64D
SN74F64DR F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14 Texas Instruments SN74F64D vs SN74F64DR

Related Parts for SN74F64D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F64D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F64D by Texas Instruments

  • Please alert me when SN74F64D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F64D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F64D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F64D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F64D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F64D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: