Part Details for SN74F563N-10 by Texas Instruments
Overview of SN74F563N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for SN74F563N-10
SN74F563N-10 CAD Models
SN74F563N-10 Part Data Attributes
|
SN74F563N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F563N-10
Texas Instruments
F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74F563N-10
This table gives cross-reference parts and alternative options found for SN74F563N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F563N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F563N | Bus Driver, | Rochester Electronics LLC | SN74F563N-10 vs SN74F563N |
74F563PCQR | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F563N-10 vs 74F563PCQR |
74F563SDC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F563N-10 vs 74F563SDC |
74F563PCQR | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74F563N-10 vs 74F563PCQR |
74F563DCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F563N-10 vs 74F563DCQR |
N74F563N | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, | YAGEO Corporation | SN74F563N-10 vs N74F563N |
54F563DM | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F563N-10 vs 54F563DM |
N74F563N | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F563N-10 vs N74F563N |
54F563DM | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F563N-10 vs 54F563DM |
74F563DC | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F563N-10 vs 74F563DC |