Part Details for SN74F534N by Rochester Electronics LLC
Overview of SN74F534N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F534N
SN74F534N CAD Models
SN74F534N Part Data Attributes
|
SN74F534N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F534N
Rochester Electronics LLC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74F534N
This table gives cross-reference parts and alternative options found for SN74F534N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F534N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F534N | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74F534N vs N74F534N |
74F534PCQR | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74F534N vs 74F534PCQR |
74F534PC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | SN74F534N vs 74F534PC |
74F534PCQR | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F534N vs 74F534PCQR |
M38510/34106BRX | F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Motorola Mobility LLC | SN74F534N vs M38510/34106BRX |
M38510/34106BRX | IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F534N vs M38510/34106BRX |
74F534DCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F534N vs 74F534DCQR |
M38510/34106BRX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, | Teledyne e2v | SN74F534N vs M38510/34106BRX |
MC74F534J | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN74F534N vs MC74F534J |
JM38510/34106BRA | Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | SN74F534N vs JM38510/34106BRA |