Part Details for SN74F40N by Rochester Electronics LLC
Overview of SN74F40N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F40N
SN74F40N CAD Models
SN74F40N Part Data Attributes
|
SN74F40N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F40N
Rochester Electronics LLC
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 64MA @ VOL = 0.55V | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74F40N
This table gives cross-reference parts and alternative options found for SN74F40N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F40N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74F40N | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14 | SN74F40N vs N74F40N |
SN74F40N | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | SN74F40N vs SN74F40N |
74F40PCQR | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | SN74F40N vs 74F40PCQR |
54F40SDMQB | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | SN74F40N vs 54F40SDMQB |
74F40DC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74F40N vs 74F40DC |
N74F40N | NXP Semiconductors | Check for Price | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | SN74F40N vs N74F40N |
MC74F40N | Motorola Semiconductor Products | Check for Price | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 646-06 | SN74F40N vs MC74F40N |
74F40PC | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | SN74F40N vs 74F40PC |