Part Details for SN74F379D-00 by Texas Instruments
Overview of SN74F379D-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F379D-00
SN74F379D-00 CAD Models
SN74F379D-00 Part Data Attributes
|
SN74F379D-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F379D-00
Texas Instruments
F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 140 MHz |
Alternate Parts for SN74F379D-00
This table gives cross-reference parts and alternative options found for SN74F379D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F379D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F379AD | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | SN74F379D-00 vs N74F379AD |
74F379SCX | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F379D-00 vs 74F379SCX |
MC74F379DR2 | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F379D-00 vs MC74F379DR2 |
74F379D-T | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16 | YAGEO Corporation | SN74F379D-00 vs 74F379D-T |
MC74F379DD | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F379D-00 vs MC74F379DD |
SN74F379D | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | SN74F379D-00 vs SN74F379D |
74F379SCX_NL | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F379D-00 vs 74F379SCX_NL |
74F379SCX | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F379D-00 vs 74F379SCX |
N74F379D | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16 | YAGEO Corporation | SN74F379D-00 vs N74F379D |
74F379SCQR | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74F379D-00 vs 74F379SCQR |