Part Details for SN74F350D3 by Texas Instruments
Overview of SN74F350D3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F350D3
SN74F350D3 CAD Models
SN74F350D3 Part Data Attributes
|
SN74F350D3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F350D3
Texas Instruments
IC,SHIFTER,F-TTL,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | SHIFTER | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74F350D3
This table gives cross-reference parts and alternative options found for SN74F350D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F350D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F350D-00 | F/FAST SERIES, 4-BIT SHIFTER, PDSO16 | Texas Instruments | SN74F350D3 vs SN74F350D-00 |
MC74F350D | Shifter, F/FAST Series, 4-Bit, TTL, PDSO16, SOIC-16 | Rochester Electronics LLC | SN74F350D3 vs MC74F350D |
MC74F350DR2 | Shifter, F/FAST Series, 4-Bit, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F350D3 vs MC74F350DR2 |
N74F350D | IC F/FAST SERIES, 4-BIT SHIFTER, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | SN74F350D3 vs N74F350D |
SN74F350DR | F/FAST SERIES, 4-BIT SHIFTER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | SN74F350D3 vs SN74F350DR |
74F350SCX | Shifter, F/FAST Series, 4-Bit, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F350D3 vs 74F350SCX |
MC74F350D | Shifter, F/FAST Series, 4-Bit, TTL, PDSO16, SOIC-16 | Motorola Semiconductor Products | SN74F350D3 vs MC74F350D |
74F350SCX | Shifter, F/FAST Series, 4-Bit, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F350D3 vs 74F350SCX |
MC74F350DDR2 | F/FAST SERIES, 4-BIT SHIFTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F350D3 vs MC74F350DDR2 |
MC74F350DD | F/FAST SERIES, 4-BIT SHIFTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F350D3 vs MC74F350DD |