-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F32NE4 | Texas Instruments | Quad 2-input positive-OR gates 14-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74F32NE4-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3417 | Buy Now |
DISTI #
595-SN74F32NE4
|
Mouser Electronics | Logic Gates Quad 2-input Positive-OR gates RoHS: Compliant | 1072 |
|
$0.2460 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F32NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F32NE4
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F32NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F32NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F32PC | Rochester Electronics LLC | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | SN74F32NE4 vs 74F32PC |
M38510/33501BCX | QP Semiconductor | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74F32NE4 vs M38510/33501BCX |
I74F32N | Nexperia | Check for Price | OR Gate | SN74F32NE4 vs I74F32N |
MC54F32JD | Motorola Semiconductor Products | Check for Price | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74F32NE4 vs MC54F32JD |
74F32DCQR | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | SN74F32NE4 vs 74F32DCQR |
MC74F32N | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | SN74F32NE4 vs MC74F32N |
74F32PCQR | National Semiconductor Corporation | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate | SN74F32NE4 vs 74F32PCQR |
M38510/33501BCX | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | SN74F32NE4 vs M38510/33501BCX |
MC74F32ND | Motorola Mobility LLC | Check for Price | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | SN74F32NE4 vs MC74F32ND |
M38510/33501BCX | Texas Instruments | Check for Price | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | SN74F32NE4 vs M38510/33501BCX |