-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F32N | Texas Instruments | Quad 2-input positive-OR gates 14-PDIP 0 to 70 | |
SN74F32NSR | Texas Instruments | Quad 2-input positive-OR gates 14-SO 0 to 70 | |
SN74F32NE4 | Texas Instruments | Quad 2-input positive-OR gates 14-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7500
|
Newark | Ic, Logic, 74F, Or Gate, Logic Family/Base Number:74F32, Logic Type:Or, Output Current:20Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74F, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74F32N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 564 |
|
$0.6960 / $0.9940 | Buy Now |
DISTI #
2156-SN74F32N-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42089 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-3583-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
523 In Stock |
|
$0.2811 / $0.7100 | Buy Now |
DISTI #
595-SN74F32N
|
Mouser Electronics | Logic Gates Quad 2-input Positive-OR gates RoHS: Compliant | 729 |
|
$0.2650 / $0.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 712 |
|
$0.2400 / $0.7500 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Plastic, DIP | 1248 |
|
$0.2266 / $0.5439 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Plastic, DIP | 874 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Plastic, DIP | 336 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F32N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F32N
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F32PC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74F32N vs 74F32PC |
M38510/33501BCX | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | SN74F32N vs M38510/33501BCX |
54F32/BCA | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | SN74F32N vs 54F32/BCA |
MC74F32J | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74F32N vs MC74F32J |
MC74F32JD | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74F32N vs MC74F32JD |
M38510/33501BCX | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74F32N vs M38510/33501BCX |
I74F32N | OR Gate | Nexperia | SN74F32N vs I74F32N |
74F32DCQR | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F32N vs 74F32DCQR |
M38510/33501SCX | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74F32N vs M38510/33501SCX |
JM38510/33501BCA | F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 | Texas Instruments | SN74F32N vs JM38510/33501BCA |