Part Details for SN74F245NSRE4 by Texas Instruments
Overview of SN74F245NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F245NSRE4
SN74F245NSRE4 CAD Models
SN74F245NSRE4 Part Data Attributes
|
SN74F245NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F245NSRE4
Texas Instruments
Octal bus transceivers 20-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 120 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74F245NSRE4
This table gives cross-reference parts and alternative options found for SN74F245NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F245NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F245SJ | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F245NSRE4 vs 74F245SJ |
74F245D | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | YAGEO Corporation | SN74F245NSRE4 vs 74F245D |
74F245SCX_NL | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F245NSRE4 vs 74F245SCX_NL |
SN74F245NSR | Octal bus transceivers 20-SO 0 to 70 | Texas Instruments | SN74F245NSRE4 vs SN74F245NSR |
MC74F245DWDR2 | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74F245NSRE4 vs MC74F245DWDR2 |
MC74F245DWD | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F245NSRE4 vs MC74F245DWD |
74F245SJX | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74F245NSRE4 vs 74F245SJX |
GD74F245D | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, | Goldstar Electron Co Ltd | SN74F245NSRE4 vs GD74F245D |
74F245SC | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F245NSRE4 vs 74F245SC |
74F245VCQR | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74F245NSRE4 vs 74F245VCQR |