There are no models available for this part yet.
Overview of SN74F241NE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for SN74F241NE4 by Texas Instruments
Part Data Attributes for SN74F241NE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
|
Control Type
|
ENABLE LOW/HIGH
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e4
|
Length
|
24.325 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.064 A
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
90 mA
|
Prop. Delay@Nom-Sup
|
6.5 ns
|
Propagation Delay (tpd)
|
6.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SN74F241NE4
This table gives cross-reference parts and alternative options found for SN74F241NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F241NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F241DM | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F241NE4 vs 54F241DM |
MC74F241NS | IC,BUFFER/DRIVER,DUAL,4-BIT,F-TTL,DIP,20PIN,PLASTIC | Freescale Semiconductor | SN74F241NE4 vs MC74F241NS |
74F241DC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F241NE4 vs 74F241DC |
SNJ54F241J-00 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74F241NE4 vs SNJ54F241J-00 |
74F241SDC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F241NE4 vs 74F241SDC |
M38510/33202SRX | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN74F241NE4 vs M38510/33202SRX |
MC74F241NDS | IC,BUFFER/DRIVER,DUAL,4-BIT,F-TTL,DIP,20PIN,PLASTIC | Freescale Semiconductor | SN74F241NE4 vs MC74F241NDS |
MC74F241NDS | Bus Driver, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Motorola Semiconductor Products | SN74F241NE4 vs MC74F241NDS |
MC74F241JD | IC,BUFFER/DRIVER,DUAL,4-BIT,F-TTL,DIP,20PIN,CERAMIC | Freescale Semiconductor | SN74F241NE4 vs MC74F241JD |
54F241/BRAJC | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | SN74F241NE4 vs 54F241/BRAJC |