Part Details for SN74F240NE4 by Texas Instruments
Overview of SN74F240NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F240NE4
SN74F240NE4 CAD Models
SN74F240NE4 Part Data Attributes
|
SN74F240NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F240NE4
Texas Instruments
F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74F240NE4
This table gives cross-reference parts and alternative options found for SN74F240NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F240NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F240PCQR | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74F240NE4 vs 74F240PCQR |
74F240SPC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F240NE4 vs 74F240SPC |
54F240DMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74F240NE4 vs 54F240DMQB |
54F240SDM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F240NE4 vs 54F240SDM |
54F240DC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | National Semiconductor Corporation | SN74F240NE4 vs 54F240DC |
N74F240N,602 | 74F240 - Octal inverting buffer (3-state) DIP 20-Pin | NXP Semiconductors | SN74F240NE4 vs N74F240N,602 |
M38510/33201BRA | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F240NE4 vs M38510/33201BRA |
54F240-DMQB | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74F240NE4 vs 54F240-DMQB |
74F240SDC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74F240NE4 vs 74F240SDC |
JM38510/33201BRA | F/FAST SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | SN74F240NE4 vs JM38510/33201BRA |