Part Details for SN74F240DW-00R by Texas Instruments
Overview of SN74F240DW-00R by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74F240DW-00R
SN74F240DW-00R CAD Models
SN74F240DW-00R Part Data Attributes:
|
SN74F240DW-00R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F240DW-00R
Texas Instruments
F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74F240DW-00R
This table gives cross-reference parts and alternative options found for SN74F240DW-00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F240DW-00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F240AD | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F240DW-00R vs N74F240AD |
MC74F240DWR2 | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F240DW-00R vs MC74F240DWR2 |
SN74F240DWRG4 | Octal buffers and line drivers 20-SOIC 0 to 70 | Texas Instruments | SN74F240DW-00R vs SN74F240DWRG4 |
N74F240AD-T | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F240DW-00R vs N74F240AD-T |
74F240SCQR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.150 INCH, SOIC-20 | Fairchild Semiconductor Corporation | SN74F240DW-00R vs 74F240SCQR |
MC74F240DWD | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F240DW-00R vs MC74F240DWD |
MC74F240DW | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F240DW-00R vs MC74F240DW |
74F240SCX | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, SOIC-20 | Texas Instruments | SN74F240DW-00R vs 74F240SCX |
MC74F240DWD | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74F240DW-00R vs MC74F240DWD |
74FR240SC | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F240DW-00R vs 74FR240SC |