Part Details for SN74F2244DW by Texas Instruments
Overview of SN74F2244DW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for SN74F2244DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 300 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 240 |
|
$0.3750 / $1.2500 | Buy Now |
|
Rochester Electronics | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 775 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for SN74F2244DW
SN74F2244DW CAD Models
SN74F2244DW Part Data Attributes
|
SN74F2244DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F2244DW
Texas Instruments
25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74F2244DW
This table gives cross-reference parts and alternative options found for SN74F2244DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F2244DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F2244D-T | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74F2244DW vs N74F2244D-T |
N74F2244D | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74F2244DW vs N74F2244D |
74FR2244SCX | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74F2244DW vs 74FR2244SCX |
74F2244SJ | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | SN74F2244DW vs 74F2244SJ |
SN74F2244DWR | 25-Ohm Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74F2244DW vs SN74F2244DWR |
74F2244SC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74F2244DW vs 74F2244SC |
74FR2244SC | Bus Driver, FR/FASTR Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74F2244DW vs 74FR2244SC |
74F2244SC | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74F2244DW vs 74F2244SC |
74FR2244SC | FR/FASTR SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74F2244DW vs 74FR2244SC |
74F2244SCX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74F2244DW vs 74F2244SCX |