Logic
SN74F174ANSRE4
Description: F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16

Overview of SN74F174ANSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74F174ANSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F174ANSRE4 by Texas Instruments

SN74F174ANSRE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G16
Length
10.2 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
80000000 Hz
Max I(ol)
0.02 A
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
55 mA
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
80 MHz
Want to compare parts?
  1. SN74F174ANSRE4
    Texas Instruments
    F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16
    VS

Alternate Parts for SN74F174ANSRE4

This table gives cross-reference parts and alternative options found for SN74F174ANSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F174ANSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F174SJX D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation SN74F174ANSRE4 vs 74F174SJX
SN74F174ANSR F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74F174ANSRE4 vs SN74F174ANSR
74F174SJ D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC SN74F174ANSRE4 vs 74F174SJ
74F174SJ D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation SN74F174ANSRE4 vs 74F174SJ
Part Number Description Manufacturer Compare
74F174SJ D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation SN74F174ANSRE4 vs 74F174SJ
MC74F174ND D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 Motorola Semiconductor Products SN74F174ANSRE4 vs MC74F174ND
74F174SCX D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74F174ANSRE4 vs 74F174SCX
54F174/BEA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 YAGEO Corporation SN74F174ANSRE4 vs 54F174/BEA
N54F174/BFA IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch NXP Semiconductors SN74F174ANSRE4 vs N54F174/BFA
SN74F174ADRG4 F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74F174ANSRE4 vs SN74F174ADRG4
MC74F174DDR2 F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74F174ANSRE4 vs MC74F174DDR2
54F174M/B2AJC D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN74F174ANSRE4 vs 54F174M/B2AJC
SN74F174D-00R F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 Texas Instruments SN74F174ANSRE4 vs SN74F174D-00R
JM38510/34107BEA D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products SN74F174ANSRE4 vs JM38510/34107BEA

Related Parts for SN74F174ANSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F174ANSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F174ANSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F174ANSRE4 would you like to use for your alert(s)?
  • Please alert me when SN74F174ANSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F174ANSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F174ANSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F174ANSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F174ANSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F174ANSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: