Part Details for SN74F174ADRG4 by Texas Instruments
Overview of SN74F174ADRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F174ADRG4
SN74F174ADRG4 CAD Models
SN74F174ADRG4 Part Data Attributes
|
SN74F174ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F174ADRG4
Texas Instruments
F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 80 MHz |
Alternate Parts for SN74F174ADRG4
This table gives cross-reference parts and alternative options found for SN74F174ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F174ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F174SCX | D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F174ADRG4 vs 74F174SCX |
SN74F174D | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | Texas Instruments | SN74F174ADRG4 vs SN74F174D |
74F174D | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | SN74F174ADRG4 vs 74F174D |
933779050602 | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | NXP Semiconductors | SN74F174ADRG4 vs 933779050602 |
MC74F174DDR2 | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F174ADRG4 vs MC74F174DDR2 |
74F174SCX | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | SN74F174ADRG4 vs 74F174SCX |
N74F174D,602 | N74F174D | NXP Semiconductors | SN74F174ADRG4 vs N74F174D,602 |
N74F174D,623 | N74F174D | NXP Semiconductors | SN74F174ADRG4 vs N74F174D,623 |
MC74F174D | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | SN74F174ADRG4 vs MC74F174D |
74F174D-T | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | SN74F174ADRG4 vs 74F174D-T |