Part Details for SN74F168DR by Texas Instruments
Overview of SN74F168DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F168DR
SN74F168DR CAD Models
SN74F168DR Part Data Attributes
|
SN74F168DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F168DR
Texas Instruments
F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 52 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
Alternate Parts for SN74F168DR
This table gives cross-reference parts and alternative options found for SN74F168DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F168DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F168SC | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74F168DR vs 74F168SC |
MC74F168D | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F168DR vs MC74F168D |
MC74F168DDR2 | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F168DR vs MC74F168DDR2 |
74F168SCX | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, SOIC-16 | Texas Instruments | SN74F168DR vs 74F168SCX |
74F168SJX | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, EIAJ, SOIC-16 | Texas Instruments | SN74F168DR vs 74F168SJX |
SN74F168D-00 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16 | Texas Instruments | SN74F168DR vs SN74F168D-00 |
74F168VCQR | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.300 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74F168DR vs 74F168VCQR |
MC74F168D | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F168DR vs MC74F168D |
MC74F168DR2 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F168DR vs MC74F168DR2 |
74F168SCQR | Decade Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74F168DR vs 74F168SCQR |