-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F163AN-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13153 In Stock |
|
$0.4500 | Buy Now |
DISTI #
296-14810-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
226 In Stock |
|
$0.3862 / $0.7400 | Buy Now |
DISTI #
595-SN74F163AN
|
Mouser Electronics | Counter ICs 4bit Synch Binary RoHS: Compliant | 951 |
|
$0.3860 / $0.7200 | Buy Now |
|
Bristol Electronics | 3599 |
|
RFQ | ||
|
Bristol Electronics | 1090 |
|
RFQ | ||
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 872 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 257 |
|
$0.7183 / $1.4365 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 80 |
|
$0.7183 / $1.4365 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 27 |
|
$0.2481 / $0.8270 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 27 |
|
$0.4068 / $0.5085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F163AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F163AN
Texas Instruments
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 90 MHz |
This table gives cross-reference parts and alternative options found for SN74F163AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F163AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F163AN | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter | NXP Semiconductors | SN74F163AN vs N74F163AN |
MC74F163AJS | Binary Counter, | Rochester Electronics LLC | SN74F163AN vs MC74F163AJS |
54F163ADC | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16 | National Semiconductor Corporation | SN74F163AN vs 54F163ADC |
MC74F163AJS | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Motorola Semiconductor Products | SN74F163AN vs MC74F163AJS |
5962-01-230-9391 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | SN74F163AN vs 5962-01-230-9391 |
MC74F163AJD | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74F163AN vs MC74F163AJD |
74F163APC_NL | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74F163AN vs 74F163APC_NL |
5962-01-314-6468 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | SN74F163AN vs 5962-01-314-6468 |
SN74F163AN3 | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | SN74F163AN vs SN74F163AN3 |
MC74F163ANS | Binary Counter, | Rochester Electronics LLC | SN74F163AN vs MC74F163ANS |