-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F161AN-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5585 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-3558-5-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1964 In Stock |
|
$0.3341 / $0.8300 | Buy Now |
DISTI #
595-SN74F161AN
|
Mouser Electronics | Counter ICs 4bit Synch Binary RoHS: Compliant | 1499 |
|
$0.3190 / $0.8300 | Buy Now |
|
Bristol Electronics | 3305 |
|
RFQ | ||
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 1100 |
|
$0.4332 / $1.0830 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 1071 |
|
$0.2708 / $0.6498 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 724 |
|
$0.1654 / $0.8270 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 342 |
|
$0.4348 / $0.8695 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 88 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, DIP | 48 |
|
$0.6498 / $1.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F161AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F161AN
Texas Instruments
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 90 MHz |