Logic
SN74F161AD
Description: Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70

Overview of SN74F161AD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74F161AD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74F161AD-ND
DigiKey IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2778
In Stock
  • 490 $0.6100
$0.6100 Buy Now
DISTI # 296-3557-5-ND
DigiKey IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 588
In Stock
  • 1 $1.4100
  • 10 $1.2630
  • 40 $1.1990
  • 120 $0.9849
  • 280 $0.9207
  • 520 $0.8136
$0.8136 / $1.4100 Buy Now
Bristol Electronics   Min Qty: 11 78
  • 11 $0.4875
  • 43 $0.3169
$0.3169 / $0.4875 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP 1163
  • 1 $1.1826
  • 71 $0.5519
  • 363 $0.4928
$0.4928 / $1.1826 Buy Now
Quest Components Counter, Up, 4 Bit Binary, 16 Pin, Plastic, SOP 62
  • 1 $0.6500
  • 9 $0.5200
  • 39 $0.3250
$0.3250 / $0.6500 Buy Now
Rochester Electronics SN74F161A Synchronous 4-Bit Binary Counter RoHS: Compliant Status: Obsolete Min Qty: 1 2778
  • 1 $0.6183
  • 25 $0.6059
  • 100 $0.5812
  • 500 $0.5565
  • 1,000 $0.5256
$0.5256 / $0.6183 Buy Now
Ameya Holding Limited SO16 SYNC 4-BIT BINARY COUNTER 6091
RFQ

CAD Models for SN74F161AD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F161AD by Texas Instruments

SN74F161AD
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
F/FAST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.02 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
55 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
90 MHz
Want to compare parts?
  1. SN74F161AD
    Texas Instruments
    Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
    VS

Alternate Parts for SN74F161AD

This table gives cross-reference parts and alternative options found for SN74F161AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F161AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F161ADDR2 Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products SN74F161AD vs MC74F161ADDR2
74F161ASC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 Texas Instruments SN74F161AD vs 74F161ASC
74F161ASC Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74F161AD vs 74F161ASC
I74F161AD,112 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin NXP Semiconductors SN74F161AD vs I74F161AD,112
SN74F161ADRE4 Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC SN74F161AD vs SN74F161ADRE4
74F161ASCX Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74F161AD vs 74F161ASCX
74F161ASC_NL Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74F161AD vs 74F161ASC_NL
MC74F161AD Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, SOIC-16 Motorola Semiconductor Products SN74F161AD vs MC74F161AD
I74F161AD,118 74F161A, 74F163A - 4-bit binary counter SOP 16-Pin NXP Semiconductors SN74F161AD vs I74F161AD,118
SN74F161ADG4 Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC SN74F161AD vs SN74F161ADG4
Part Number Description Manufacturer Compare
74ACT163SC Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74F161AD vs 74ACT163SC
CD74ACT163M Synchronous Presettable Binary Counters with Synchronous Reset 16-SOIC -55 to 125 Texas Instruments SN74F161AD vs CD74ACT163M
SN74F161ANSR Synchronous 4-Bit Binary Counter 16-SO 0 to 70 Texas Instruments SN74F161AD vs SN74F161ANSR
74ACT163SCQR ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16 Texas Instruments SN74F161AD vs 74ACT163SCQR
74ACT161SCX Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74F161AD vs 74ACT161SCX
74F161ASCX Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74F161AD vs 74F161ASCX
SN74F161ADRE4 Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70 Texas Instruments SN74F161AD vs SN74F161ADRE4
MC74ACT163DCR1 ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74F161AD vs MC74ACT163DCR1
SN74F163ADRG4 F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74F161AD vs SN74F163ADRG4
74ACT163SCQR Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation SN74F161AD vs 74ACT163SCQR

Related Parts for SN74F161AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F161AD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F161AD by Texas Instruments

  • Please alert me when SN74F161AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F161AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F161AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F161AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F161AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F161AD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: