-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F157AD-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14182 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-SN74F157AD-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
888 In Stock |
|
$0.7215 / $1.2500 | Buy Now |
DISTI #
V99:2348_07336146
|
Arrow Electronics | Multiplexer 1-Element Bipolar 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1427 | Americas - 20 |
|
$0.4232 / $0.4410 | Buy Now |
DISTI #
64131085
|
Verical | Multiplexer 1-Element Bipolar 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1427 | Americas - 20 |
|
$0.4232 / $0.4291 | Buy Now |
|
Bristol Electronics | 357 |
|
RFQ | ||
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 320 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, SOP | 1203 |
|
$0.4371 / $1.0491 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, SOP | 256 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, F-TTL, 16 Pin, Plastic, SOP | 383 |
|
$0.6994 / $1.7485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F157AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F157AD
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 23 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F157AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F157AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F157DD | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F157AD vs MC74F157DD |
74F157ASCQR | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74F157AD vs 74F157ASCQR |
MC74F157ADR2 | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | SN74F157AD vs MC74F157ADR2 |
MC74F157ADR2 | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F157AD vs MC74F157ADR2 |
MC74F157DDR2 | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN74F157AD vs MC74F157DDR2 |
74F157ASCX | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | SN74F157AD vs 74F157ASCX |
935207720112 | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F157AD vs 935207720112 |
935207720118 | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F157AD vs 935207720118 |
74F157ASC | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | SN74F157AD vs 74F157ASC |
933812570623 | IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74F157AD vs 933812570623 |