Logic
SN74F153DRG4
Texas Instruments
Description: Dual 1-of-4 Data Selectors/Multiplexers 16-SOIC 0 to 70

Overview of SN74F153DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare Telecommunications Communication and Networking

CAD Models for SN74F153DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F153DRG4 by Texas Instruments

SN74F153DRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
MULTIPLEXER
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
20 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74F153DRG4
    Texas Instruments
    Dual 1-of-4 Data Selectors/Multiplexers 16-SOIC 0 to 70
    VS

Alternate Parts for SN74F153DRG4

This table gives cross-reference parts and alternative options found for SN74F153DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F153DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F153SC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, SOIC-16 Texas Instruments SN74F153DRG4 vs 74F153SC
SN74F153DRE4 F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74F153DRG4 vs SN74F153DRE4
74F153D IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors SN74F153DRG4 vs 74F153D
74F153SC Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74F153DRG4 vs 74F153SC
N74F153D Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, YAGEO Corporation SN74F153DRG4 vs N74F153D
74F153D Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, YAGEO Corporation SN74F153DRG4 vs 74F153D
74F153SCX F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, SOIC-16 Texas Instruments SN74F153DRG4 vs 74F153SCX
74F153SC Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation SN74F153DRG4 vs 74F153SC
N74F153D,623 74F153 - Dual 4-line to 1-line multiplexer SOP 16-Pin NXP Semiconductors SN74F153DRG4 vs N74F153D,623
MC74F153D F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SN74F153DRG4 vs MC74F153D
Part Number Description Manufacturer Compare
SN74F153NSR Dual 1-of-4 Data Selectors/Multiplexers 16-SO 0 to 70 Texas Instruments SN74F153DRG4 vs SN74F153NSR
54F153DMQB Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 National Semiconductor Corporation SN74F153DRG4 vs 54F153DMQB
JM38510/33902BEA Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products SN74F153DRG4 vs JM38510/33902BEA
SN74F153DRE4 F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74F153DRG4 vs SN74F153DRE4
N74F153D IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT109-1, SOP-16, Multiplexer/Demultiplexer NXP Semiconductors SN74F153DRG4 vs N74F153D
M38510/33902BEX Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v SN74F153DRG4 vs M38510/33902BEX
JM38510/33902BFA Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERFLAT-16 Motorola Semiconductor Products SN74F153DRG4 vs JM38510/33902BFA
74F153N IC F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors SN74F153DRG4 vs 74F153N
74F153SJX Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC SN74F153DRG4 vs 74F153SJX
SN54F153FKR F/FAST SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74F153DRG4 vs SN54F153FKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F153DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F153DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F153DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74F153DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F153DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F153DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F153DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F153DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F153DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: