Part Details for SN74F153D3 by Texas Instruments
Overview of SN74F153D3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Telecommunications
Communication and Networking
Part Details for SN74F153D3
SN74F153D3 CAD Models
SN74F153D3 Part Data Attributes
|
SN74F153D3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F153D3
Texas Instruments
IC,LOGIC MUX,DUAL,4-INPUT,F-TTL,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |