-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F151BDR-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18517 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-14806-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2472 In Stock |
|
$0.2238 / $0.6800 | Buy Now |
DISTI #
595-SN74F151BDR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-1-Line Data Slctr/ Mltplxr RoHS: Compliant | 2747 |
|
$0.2230 / $0.6800 | Buy Now |
|
Bristol Electronics | 4341 |
|
RFQ | ||
|
Rochester Electronics | SN74F151B 8-Line To 1-Line Data Selector/Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 18517 |
|
$0.2219 / $0.2610 | Buy Now |
|
Ameya Holding Limited | IC 8-1 LNE DATASELECT/MUX 16SOIC | 25718 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F151BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F151BDR
Texas Instruments
8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74F151BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F151BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F151BD | 8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74F151BDR vs SN74F151BD |
74F151ASCX | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F151BDR vs 74F151ASCX |
SN74F151BDG4 | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74F151BDR vs SN74F151BDG4 |
74F151ASCX | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | SN74F151BDR vs 74F151ASCX |
74F151ASC | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74F151BDR vs 74F151ASC |
74F151ASC | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74F151BDR vs 74F151ASC |
SN74F151BDRE4 | 8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74F151BDR vs SN74F151BDRE4 |