Part Details for SN74F112NSRE4 by Texas Instruments
Overview of SN74F112NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74F112NSRE4
SN74F112NSRE4 CAD Models
SN74F112NSRE4 Part Data Attributes
|
SN74F112NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F112NSRE4
Texas Instruments
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SO 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 100 MHz |
Alternate Parts for SN74F112NSRE4
This table gives cross-reference parts and alternative options found for SN74F112NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F112NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F112NSRG4 | Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SO 0 to 70 | Texas Instruments | SN74F112NSRE4 vs SN74F112NSRG4 |
74F112SJX | J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | SN74F112NSRE4 vs 74F112SJX |