Logic
SN74F04DRG4
Texas Instruments
Description: 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70

Overview of SN74F04DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74F04DRG4 Texas Instruments Hex inverters 14-SOIC 0 to 70

Price & Stock for SN74F04DRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN74F04DRG4
Mouser Electronics Inverters HEX INVERTERS RoHS: Compliant 1511
  • 1 $0.5700
  • 10 $0.4990
  • 100 $0.3830
  • 500 $0.3020
  • 1,000 $0.2420
  • 2,500 $0.2190
  • 5,000 $0.2040
  • 10,000 $0.1960
  • 25,000 $0.1890
$0.1890 / $0.5700 Buy Now
Bristol Electronics   769
RFQ
Quest Components Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP 1435
  • 1 $0.4254
  • 213 $0.1985
  • 1,008 $0.1773
$0.1773 / $0.4254 Buy Now
Quest Components Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, SOP 615
  • 1 $0.7090
  • 142 $0.3545
  • 565 $0.2836
$0.2836 / $0.7090 Buy Now

CAD Models for SN74F04DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74F04DRG4 by Texas Instruments

SN74F04DRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Family
F/FAST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
15.3 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74F04DRG4
    Texas Instruments
    6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70
    VS

Alternate Parts for SN74F04DRG4

This table gives cross-reference parts and alternative options found for SN74F04DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F04DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F04DG4 F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 Texas Instruments SN74F04DRG4 vs SN74F04DG4
N74F04D-T IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors SN74F04DRG4 vs N74F04D-T
74F04SJX F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments SN74F04DRG4 vs 74F04SJX
MC74F04DD Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74F04DRG4 vs MC74F04DD
MC74F04D Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products SN74F04DRG4 vs MC74F04D
74F04SJC Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOP-14 Fairchild Semiconductor Corporation SN74F04DRG4 vs 74F04SJC
74F04SJX Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74F04DRG4 vs 74F04SJX
933739320602 F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 NXP Semiconductors SN74F04DRG4 vs 933739320602
N74F04D Inverter Nexperia SN74F04DRG4 vs N74F04D
74F04SJ F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments SN74F04DRG4 vs 74F04SJ
Part Number Description Manufacturer Compare
MC74F14DDR2 Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74F04DRG4 vs MC74F14DDR2
TC74ACT04F(ELP) IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74F04DRG4 vs TC74ACT04F(ELP)
74ACT04M ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics SN74F04DRG4 vs 74ACT04M
MC74ACT04DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74F04DRG4 vs MC74ACT04DT
MC74ACT04DTR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi SN74F04DRG4 vs MC74ACT04DTR2
74F14SCX Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC SN74F04DRG4 vs 74F14SCX
SN74ACT04D 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74F04DRG4 vs SN74ACT04D
MC74F14DD F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74F04DRG4 vs MC74F14DD
I74F04D,623 74F04 - Hex inverter@en-us SOIC 14-Pin Nexperia SN74F04DRG4 vs I74F04D,623
CD74ACT04MX Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, Ge Solid State SN74F04DRG4 vs CD74ACT04MX

Related Parts for SN74F04DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F04DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F04DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F04DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74F04DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F04DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F04DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F04DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F04DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F04DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: